Low

OSRAM  4052899032781  AC/DC LED Power Supply, OPTOTRONIC Series, 198 V, 264 V, 80 W, 1.55 A, 54 V

OSRAM 4052899032781
Technical Data Sheet (214.61KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
OPTOTRONIC Series
Input Voltage Min:
198V
Input Voltage Max:
264V
Output Power Max:
80W
Output Current:
1.55A
Output Voltage Max:
54V
LED Driver Mode:
Constant Current
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044082
Weight (kg):
.1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.