Low

PANASONIC ELECTRIC WORKS  CB1F-24V  RELAY, AUTOMOTIVE, SPDT, 28VDC, 20A

PANASONIC ELECTRIC WORKS CB1F-24V
Manufacturer Part No:
CB1F-24V
Order Code:
2190230
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPDT
Coil Voltage:
24VDC
Contact Current:
20A
Product Range:
CB Series
Relay Mounting:
Through Hole
Relay Terminals:
Solder
Contact Voltage DC Nom:
28V
Coil Resistance:
320ohm
Contact Material:
Silver Alloy
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364110
Weight (kg):
.020412

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.