Low

PANASONIC ELECTRIC WORKS  LT4H-DC24V  Time Delay Relay, SPDT, 5 A, Socket, 250 VAC, Quick Connect

PANASONIC ELECTRIC WORKS LT4H-DC24V
Technical Data Sheet (282.40KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Approvals & Standards:
-
Contact Configuration:
SPDT
Contact Current:
5 A
Contact Voltage VAC:
250 VAC
Contact Voltage VDC:
-
Nom Input Voltage:
24 V
Product Range:
-
Relay Mounting:
Socket
Relay Terminals:
Quick Connect
SVHC:
No SVHC (15-Jun-2015)
Time Max:
999.9 h
Time Min:
0.001 s
Timing Adjustment:
Pushbutton

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.093

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Timing Adjustment: Pushbutton
  • Relay Mounting: Socket
  • Time Max: 999.9h
  • Product Range: -
  • Relay Terminals: Quick Connect
  • Contact Current: 5A
  • Approvals & Standards: -
  • Nom Input Voltage: 24V
  • Contact Voltage VAC: 250VAC
  • Time Min: 0.001s
  • Contact Configuration: SPDT
  • Contact Voltage VDC: -