Low

PANASONIC ELECTRONIC COMPONENTS  10SVPA150MAA  Electrolytic Capacitor, 150 µF, 10 V, SVPA Series, Radial Can - SMD, -55 °C

PANASONIC ELECTRONIC COMPONENTS 10SVPA150MAA
Manufacturer Part No:
10SVPA150MAA
Order Code:
2491796
Product Range
SVPA Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
150µF
Voltage Rating:
10V
Product Range:
SVPA Series
AE Capacitor Case:
Radial Can - SMD
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
0.03ohm
Automotive Qualification Standard:
-
External Width:
-
Leakage Current:
-
MSL:
MSL 1 - Unlimited
Height:
-
Ripple Current AC:
-
Capacitor Terminals:
-
Capacitance Tolerance:
-
Diameter:
-
SVHC:
No SVHC (15-Jun-2015)
External Depth:
-
Lead Spacing:
-
Capacitor Case Style:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.005

Similar Products