Low

PANASONIC ELECTRONIC COMPONENTS  10SVPS68M  Electrolytic Capacitor, SVPS Series, 68 µF, Radial Can - SMD, 0.03 ohm, 10 V, 5000 hours @ 105°C

PANASONIC ELECTRONIC COMPONENTS 10SVPS68M
Technical Data Sheet (155.73KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
68µF
Voltage Rating:
10V
Product Range:
SVPS Series
AE Capacitor Case:
Radial Can - SMD
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
5000 hours @ 105°C
ESR:
0.03ohm
Automotive Qualification Standard:
-
External Width:
-
Leakage Current:
-
MSL:
MSL 1 - Unlimited
Height:
-
Ripple Current AC:
-
Capacitor Terminals:
-
Capacitance Tolerance:
-
Diameter:
-
SVHC:
No SVHC (15-Jun-2015)
External Depth:
-
Lead Spacing:
-
Capacitor Case Style:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.