Low

PANASONIC ELECTRONIC COMPONENTS  4TPH68MHA  Surface Mount Tantalum Capacitor, 68 µF, 4 V, TPH Series, 1206 [3216 Metric], -55 °C

PANASONIC ELECTRONIC COMPONENTS 4TPH68MHA
Technical Data Sheet (228.48KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
68µF
Voltage Rating:
4V
Product Range:
TPH Series
Packaging:
Cut Tape
Tantalum Capacitor Case:
1206 [3216 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
ESR:
0.15ohm
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.