Low

PANASONIC ELECTRONIC COMPONENTS  DMC201010R  TRANSISTOR, NPN, 50V, 100mA, MINI5-G3-B, FULL REEL

PANASONIC ELECTRONIC COMPONENTS DMC201010R
Technical Data Sheet (727.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
50V
Power Dissipation Pd:
300mW
DC Collector Current:
100mA
DC Current Gain hFE:
210hFE
Transistor Case Style:
SC-74A
No. of Pins:
5Pins
Operating Temperature Max:
-
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
0

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.