Low

PANASONIC ELECTRONIC COMPONENTS  DMC204020R  TRANSISTOR, NPN, 50V, 500mA, MINI6-G4-B, FULL REEL

PANASONIC ELECTRONIC COMPONENTS DMC204020R
Manufacturer Part No:
DMC204020R
Order Code:
2300211
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
50V
Power Dissipation Pd:
300mW
DC Collector Current:
500mA
DC Current Gain hFE:
40hFE
Transistor Case Style:
SOT-457
No. of Pins:
6Pins
Operating Temperature Max:
-
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
0

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.