Low

PANASONIC ELECTRONIC COMPONENTS  DMC206010R  TRANSISTOR, NPN, 50V, 100mA, MINI6-G4-B, FULL REEL

PANASONIC ELECTRONIC COMPONENTS DMC206010R
Technical Data Sheet (740.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Collector Emitter Voltage V(br)ceo:
50 V
DC Collector Current:
100 mA
DC Current Gain hFE:
210 hFE
MSL:
-
No. of Pins:
6 Pins
Operating Temperature Max:
-
Power Dissipation Pd:
300 mW
Product Range:
-
SVHC:
To Be Advised
Transistor Case Style:
SOT-457
Transistor Polarity:
NPN

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
0

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • DC Current Gain hFE: 210hFE
  • Transistor Case Style: SOT-457
  • Transistor Polarity: NPN
  • Power Dissipation Pd: 300mW
  • DC Collector Current: 100mA
  • Collector Emitter Voltage V(br)ceo: 50V
  • Automotive Qualification Standard: -
  • Product Range: -
  • Operating Temperature Max: -
  • No. of Pins: 6Pins