Low

PANASONIC ELECTRONIC COMPONENTS  DZ2436000L  DIODE, ZENER, 2W, 36V, TMINIP2-F2-B, FULL REEL

PANASONIC ELECTRONIC COMPONENTS DZ2436000L
Technical Data Sheet (602.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Diode Case Style:
SOD-128
No. of Pins:
2 Pins
Operating Temperature Max:
85 °C
Packaging:
Tape & Reel
Power Dissipation Pd:
2 W
Product Range:
-
SVHC:
To Be Advised
Zener Tolerance ±:
5 %
Zener Voltage Vz Typ:
36 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000058

Alternatives

DIODE, ZENER, 2W, 36V, TMINIP2-F2-B

PANASONIC ELECTRONIC COMPONENTS

631 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.12 10+ $0.817 100+ $0.515 1000+ $0.396 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Zener Voltage Vz Typ: 36V
  • Power Dissipation Pd: 2W
  • Automotive Qualification Standard: -
  • Packaging: Tape & Reel
  • Product Range: -
  • Zener Tolerance ±: 5%
  • Diode Case Style: SOD-128
  • Operating Temperature Max: 85°C
  • No. of Pins: 2Pins