Low

PANASONIC ELECTRONIC COMPONENTS  DZ2S051M0L  DIODE, ZENER, 150mW, 5.1V, SOD-523, FULL REEL

PANASONIC ELECTRONIC COMPONENTS DZ2S051M0L
Technical Data Sheet (341.61KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Diode Case Style:
SOD-523
No. of Pins:
2 Pins
Operating Temperature Max:
150 °C
Packaging:
Tape & Reel
Power Dissipation Pd:
150 mW
Product Range:
-
SVHC:
To Be Advised
Zener Tolerance ±:
-
Zener Voltage Vz Typ:
5.1 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000024

Alternatives

DIODE, ZENER, 150mW, 5.1V, SOD-523

PANASONIC ELECTRONIC COMPONENTS

2,808 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.143 10+ $0.064 25+ $0.052 100+ $0.04 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Zener Voltage Vz Typ: 5.1V
  • Power Dissipation Pd: 150mW
  • Automotive Qualification Standard: -
  • Packaging: Tape & Reel
  • Product Range: -
  • Zener Tolerance ±: -
  • Diode Case Style: SOD-523
  • Operating Temperature Max: 150°C
  • No. of Pins: 2Pins