Low

PANASONIC ELECTRONIC COMPONENTS  DZ2S056M0L  DIODE, ZENER, 150mW, 5.6V, SOD-523, FULL REEL

PANASONIC ELECTRONIC COMPONENTS DZ2S056M0L
Manufacturer Part No:
DZ2S056M0L
Order Code:
2300079
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
5.6V
Power Dissipation Pd:
150mW
Diode Case Style:
SOD-523
Zener Tolerance ±:
-
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000024

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.