Low

PANASONIC ELECTRONIC COMPONENTS  DZ2W04300L  DIODE, ZENER, 1W, 4.3V, MINI2-F3-B, FULL REEL

PANASONIC ELECTRONIC COMPONENTS DZ2W04300L
Manufacturer Part No:
DZ2W04300L
Order Code:
2300105
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
4.3V
Power Dissipation Pd:
1W
Diode Case Style:
SOD-123F
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000032

Alternatives

DIODE, ZENER, 1W, 4.3V, MINI2-F3-B

PANASONIC ELECTRONIC COMPONENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $0.634 10+ $0.536 25+ $0.47 100+ $0.403 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.