Low

PANASONIC ELECTRONIC COMPONENTS  DZ2W04700L  DIODE, ZENER, 1W, 4.7V, MINI2-F3-B, FULL REEL

PANASONIC ELECTRONIC COMPONENTS DZ2W04700L
Manufacturer Part No:
DZ2W04700L
Order Code:
2300106
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
4.7V
Power Dissipation Pd:
1W
Diode Case Style:
SOD-123F
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000031

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.