Low

PANASONIC ELECTRONIC COMPONENTS  DZ2W43000L  DIODE, ZENER, 1W, 43V, MINI2-F3-B, FULL REEL

PANASONIC ELECTRONIC COMPONENTS DZ2W43000L
Technical Data Sheet (602.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
43V
Power Dissipation Pd:
1W
Diode Case Style:
SOD-123F
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.091626

Alternatives

DIODE, ZENER, 1W, 43V, MINI2-F3-B

PANASONIC ELECTRONIC COMPONENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $0.865 10+ $0.628 100+ $0.395 500+ $0.319 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.