Low

PANASONIC ELECTRONIC COMPONENTS  DZ3X062D0L  DIODE, ZENER, 200mW, 6.2V, SOT-23, FULL REEL

PANASONIC ELECTRONIC COMPONENTS DZ3X062D0L
Technical Data Sheet (330.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
6.2V
Diode Configuration:
Dual Common Anode
Power Dissipation Pd:
200mW
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Diode Case Style:
SOT-23
No. of Pins:
3 Pin
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000032

Alternatives

DIODE, ZENER, 200mW, 6.2V, SOT-23

PANASONIC ELECTRONIC COMPONENTS

3,000 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.475 10+ $0.301 25+ $0.233 100+ $0.181 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.