Low

PANASONIC ELECTRONIC COMPONENTS  DZ3X068D0L  DIODE, ZENER, 200mW, 6.8V, SOT-23, FULL REEL

PANASONIC ELECTRONIC COMPONENTS DZ3X068D0L
Manufacturer Part No:
DZ3X068D0L
Order Code:
2300186
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
6.8V
Diode Configuration:
Dual Common Anode
Power Dissipation Pd:
200mW
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Diode Case Style:
SOT-23
No. of Pins:
3 Pin
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.094348

Alternatives

DIODE, ZENER, 200mW, 6.8V, SOT-23

PANASONIC ELECTRONIC COMPONENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $0.422 10+ $0.28 100+ $0.131 500+ $0.10 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.