Low

PANASONIC ELECTRONIC COMPONENTS  ECWF2225JA  Film Capacitor, 2.2 µF, ± 5%, PP (Polypropylene), 250 V

Technical Data Sheet (95.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

PANASONIC ELECTRONIC COMPONENTS ECWF2225JA
Video

Product Information

Capacitance:
2.2µF
Voltage Rating:
250V
Product Range:
-
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Radial Leaded
Capacitor Dielectric Type:
PP (Polypropylene)
Packaging:
Each
Lead Spacing:
15mm
Capacitor Case Style:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.003175