Low

PANASONIC ELECTRONIC COMPONENTS  ELGTEA2R2NA  Surface Mount High Frequency Inductor, ELGTEA Series, 2.2 µH, 800 mA, 0805 [2012 Metric]

PANASONIC ELECTRONIC COMPONENTS ELGTEA2R2NA
Technical Data Sheet (51.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
ELGTEA Series
Inductance:
2.2µH
DC Current Rating:
800mA
High Frequency Inductor Case:
0805 [2012 Metric]
Inductor Construction:
Multilayer
DC Resistance Max:
0.2ohm
Inductance Tolerance:
± 30%
Self Resonant Frequency Min:
55MHz
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000046

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.