Low

PANASONIC ELECTRONIC COMPONENTS  ELJQE6N8ZFA  Surface Mount High Frequency Inductor, 6.8 nH, 540 mA, 0603 [1608 Metric], Wirewound, 0.14 ohm

PANASONIC ELECTRONIC COMPONENTS ELJQE6N8ZFA
Technical Data Sheet (139.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
6.8nH
DC Current Rating:
540mA
High Frequency Inductor Case:
0603 [1608 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.14ohm
Inductance Tolerance:
± 0.2nH
Self Resonant Frequency Min:
6GHz
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.