Low

PANASONIC ELECTRONIC COMPONENTS  ELL4GG1R2N  Surface Mount Power Inductor, 1.2 µH, 1.9 A, 2.4 A, Shielded, 0.05 ohm

PANASONIC ELECTRONIC COMPONENTS ELL4GG1R2N
PANASONIC ELECTRONIC COMPONENTS ELL4GG1R2N
Manufacturer Part No:
ELL4GG1R2N
Order Code:
1717429
Technical Datasheet:
See all Technical Docs
PANASONIC ELECTRONIC COMPONENTS ELL4GG1R2N
PANASONIC ELECTRONIC COMPONENTS ELL4GG1R2N

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
1.2µH
RMS Current (Irms):
1.9A
Saturation Current (Isat):
2.4A
Inductor Construction:
Shielded
DC Resistance Max:
0.05ohm
Power Inductor Case:
3.8mm x 3.8mm x 1.4mm
Inductance Tolerance:
± 30%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.00005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.