Low

PANASONIC ELECTRONIC COMPONENTS  ERJ12SF1500U  SMD Chip Resistor, Thick Film, 150 ohm, 200 V, 2010 [5025 Metric], 750 mW, ± 1%, ERJ12 Series

PANASONIC ELECTRONIC COMPONENTS ERJ12SF1500U
Manufacturer Part No:
ERJ12SF1500U
Order Code:
2324381RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
150ohm
Voltage Rating:
200V
Resistor Case Style:
2010 [5025 Metric]
Power Rating:
750mW
Resistance Tolerance:
± 1%
Product Range:
ERJ12 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000027

Alternatives

RES, THICK FILM, 150R, 1%, 0.75W, 2010

VISHAY

103 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.497 10+ $0.268 100+ $0.154 1000+ $0.105 more…

Buy

SMD Chip Resistor, Thick Film, 150 ohm, 200 V, 2010 [5025 Metric], 750 mW, ± 1%, ASC Series

WELWYN

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

25+ $0.213 250+ $0.182 500+ $0.151 1000+ $0.134

Buy

SMD Chip Resistor, Thick Film, 150 ohm, 400 V, 2010 [5025 Metric], 750 mW, ± 1%, MCPWR Series

MULTICOMP

Cut Tape
1,079 in stock

Price for: Each (Supplied on Cut Tape)

25+ $0.161 100+ $0.099 500+ $0.074 1000+ $0.066 more…

Buy

Similar Products