Low

PANASONIC ELECTRONIC COMPONENTS  ERJ12SF1501U  SMD Chip Resistor, Thick Film, AEC-Q200 ERJ12 Series, 1.5 kohm, 200 V, 2010 [5025 Metric], 750 mW

PANASONIC ELECTRONIC COMPONENTS ERJ12SF1501U
Technical Data Sheet (80.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1.5kohm
Voltage Rating:
200V
Resistor Case Style:
2010 [5025 Metric]
Power Rating:
750mW
Resistance Tolerance:
± 1%
Product Range:
ERJ12 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000027

Alternatives

SMD Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 1.5 kohm, 400 V, 2010 [5025 Metric], 330 mW

VISHAY

Cut Tape
9,464 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.56 10+ $0.302 100+ $0.173 1000+ $0.119 more…

Buy

SMD Chip Resistor, Thick Film, ASC Series, 1.5 kohm, 200 V, 2010 [5025 Metric], 750 mW, ± 1%

WELWYN

Cut Tape
18,690 In stock

Price for: Each (Supplied on Cut Tape)

25+ $0.207 250+ $0.177 500+ $0.151 1000+ $0.134

Buy

Similar Products