Low

PANASONIC ELECTRONIC COMPONENTS  ERJ12SF33R0U  SMD Chip Resistor, Thick Film, 33 ohm, 200 V, 2010 [5025 Metric], 750 mW, ± 1%, ERJ12 Series

PANASONIC ELECTRONIC COMPONENTS ERJ12SF33R0U
Manufacturer Part No:
ERJ12SF33R0U
Order Code:
2324408RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
33ohm
Voltage Rating:
200V
Resistor Case Style:
2010 [5025 Metric]
Power Rating:
750mW
Resistance Tolerance:
± 1%
Product Range:
ERJ12 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000027

Similar Products