Low

PANASONIC ELECTRONIC COMPONENTS  ERJ1TNF5600U  SMD Chip Resistor, Thick Film, 560 ohm, 200 V, 2512 [6432 Metric], 1 W, ± 1%, ERJ1T Series

PANASONIC ELECTRONIC COMPONENTS ERJ1TNF5600U
Technical Data Sheet (80.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
560ohm
Voltage Rating:
200V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
1W
Resistance Tolerance:
± 1%
Product Range:
ERJ1T Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000045
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (253.90KB) EN

Similar Products