Low

ERJ1TNF5602U - 

SMD Chip Resistor, Thick Film, 56 kohm, 200 V, 2512 [6432 Metric], 1 W, ± 1%, ERJ1T Series

PANASONIC ELECTRONIC COMPONENTS ERJ1TNF5602U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ERJ1TNF5602U
Order Code:
2324151RL
Product Range
AEC-Q200 ERJ1T Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
56kohm
:
2512 [6432 Metric]
:
Thick Film
:
200V
:
± 1%
:
ERJ1T Series
:
AEC-Q200
:
± 100ppm/°C
:
1W
:
Cut Tape
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Automotive