Low

PANASONIC ELECTRONIC COMPONENTS  ERJ1TYJ180U  SMD Chip Resistor, Thick Film, 18 ohm, 200 V, 2512 [6432 Metric], 1 W, ± 5%, ERJ1T Series

PANASONIC ELECTRONIC COMPONENTS ERJ1TYJ180U
Technical Data Sheet (68.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
18ohm
Voltage Rating:
200V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
1W
Resistance Tolerance:
± 5%
Product Range:
ERJ1T Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000045

Alternatives

SMD Chip Resistor, Thick Film, 3520 Series, 18 ohm, 200 V, 2512 [6432 Metric], 1 W, ± 5%

TE CONNECTIVITY / CGS

Cut Tape
3,271 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.139

Buy

RES, THICK FILM, 18R, 5%, 1W, 2512

VISHAY

919 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.594 10+ $0.365 100+ $0.21 1000+ $0.144 more…

Buy

Similar Products