Low

PANASONIC ELECTRONIC COMPONENTS  ERJ6GEYJ913V  SMD Chip Resistor, Thick Film, AEC-Q200 ERJ6E Series, 91 kohm, 150 V, 0805 [2012 Metric], 125 mW

PANASONIC ELECTRONIC COMPONENTS ERJ6GEYJ913V
Technical Data Sheet (68.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
AEC-Q200
MSL:
-
Packaging:
Cut Tape
Power Rating:
125 mW
Product Range:
ERJ6E Series
Resistance:
91 kohm
Resistance Tolerance:
± 5%
Resistor Case Style:
0805 [2012 Metric]
Resistor Element Type:
Thick Film
SVHC:
No SVHC (15-Jun-2015)
Temperature Coefficient:
± 200ppm/°C
Voltage Rating:
150 V

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000004
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (253.90KB) EN

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Resistance: 91kohm
  • Resistor Case Style: 0805 [2012 Metric]
  • Resistor Element Type: Thick Film
  • Voltage Rating: 150V
  • Resistance Tolerance: ± 5%
  • Product Range: ERJ6E Series
  • Automotive Qualification Standard: AEC-Q200
  • Temperature Coefficient: ± 200ppm/°C
  • Power Rating: 125mW
  • Packaging: Cut Tape