Low

PANASONIC ELECTRONIC COMPONENTS  ERJS6SFR12V  SMD Current Sense Resistor, 0.12 ohm, 250 mW, 0805 [2012 Metric], ± 1%, ERJS06 Series

PANASONIC ELECTRONIC COMPONENTS ERJS6SFR12V
Technical Data Sheet (91.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.12ohm
Power Rating:
250mW
Resistor Case Style:
0805 [2012 Metric]
Resistance Tolerance:
± 1%
Product Range:
ERJS06 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 150ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000006

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.