Low

PANASONIC ELECTRONIC COMPONENTS  ERJT06J822V  SMD Chip Resistor, Thick Film, AEC-Q200 ERJT06 Series, 8.2 kohm, 150 V, 0805 [2012 Metric], 250 mW

PANASONIC ELECTRONIC COMPONENTS ERJT06J822V
Technical Data Sheet (367.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
8.2kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 5%
Product Range:
ERJT06 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.004
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (253.90KB) EN

Similar Products