Low

PANASONIC ELECTRONIC COMPONENTS  ERJT08J103V  SMD Chip Resistor, Thick Film, 10 kohm, 200 V, 1206 [3216 Metric], 330 mW, ± 5%, ERJT08 Series

PANASONIC ELECTRONIC COMPONENTS ERJT08J103V
Technical Data Sheet (180.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
10kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
330mW
Resistance Tolerance:
± 5%
Product Range:
ERJT08 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.01
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (253.90KB) EN

Alternatives

SMD Chip Resistor, Thick Film, AEC-Q200 ERJP08 Series, 10 kohm, 500 V, 1206 [3216 Metric], 660 mW

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
3,587 in stock

Price for: Each (Supplied on Cut Tape)

25+ $0.341 100+ $0.197 500+ $0.14 1000+ $0.117 more…

Buy

Similar Products