Low

PANASONIC ELECTRONIC COMPONENTS  ERJU1TF7500U  SMD Chip Resistor, Thick Film, AEC-Q200 ERJU1T Series, 750 ohm, 200 V, 2512 [6432 Metric], 1 W

PANASONIC ELECTRONIC COMPONENTS ERJU1TF7500U
Technical Data Sheet (80.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
750ohm
Voltage Rating:
200V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
1W
Resistance Tolerance:
± 1%
Product Range:
ERJU1T Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000045

Alternatives

SMD Chip Resistor, Thick Film, 750 ohm, 500 V, 2512 [6432 Metric], 1 W, ± 1%, CRCW Series

VISHAY

Cut Tape
3,769 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.661 10+ $0.365 100+ $0.21 1000+ $0.144 more…

Buy

Similar Products