Low

PANASONIC ELECTRONIC COMPONENTS  ETQP6F8R2HFA  Surface Mount Power Inductor, 8.2 µH, 6 A, 6 A, Wirewound, 0.0109 ohm

PANASONIC ELECTRONIC COMPONENTS ETQP6F8R2HFA
Manufacturer Part No:
ETQP6F8R2HFA
Order Code:
1865666
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
8.2µH
RMS Current (Irms):
6A
Saturation Current (Isat):
6A
Inductor Construction:
Wirewound
DC Resistance Max:
0.0109ohm
Power Inductor Case:
12.5mm x 12.5mm x 5.7mm
Inductance Tolerance:
± 25%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0026

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.