Low

PANASONIC ELECTRONIC COMPONENTS  EZJPZV6R8GA  TVS Varistor, 3.7 V, 0201, Multilayer Varistor (MLV)

PANASONIC ELECTRONIC COMPONENTS EZJPZV6R8GA
Manufacturer Part No:
EZJPZV6R8GA
Order Code:
1780492
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
-
Voltage Rating V DC:
3.7V
Product Range:
-
Clamping Voltage Vc Max:
-
Varistor Case Style:
0201
Varistor Type:
Multilayer Varistor (MLV)
Peak Surge Current @ 8/20µs:
5A
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332900
Weight (kg):
.00009