Low

PANDUIT  DNFR18-250FIB-M  TERMINAL, FEMALE DISCONNECT, 0.25IN, RED

PANDUIT DNFR18-250FIB-M
Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
DNFR18-250FIB-M
Order Code:
2190620

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
DNFR Series
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
18AWG
Conductor Area CSA:
1mm²
Terminal Type:
Female Quick Disconnect
Insulator Colour:
Red
Tab Size - Metric:
6.35mm x 0.81mm
Tab Size - Imperial:
0.25" x 0.032"
Insulator Material:
Nylon 6.6 (Polyamide 6.6)
Terminal Material:
Brass
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
1.47

Similar Products