Low

PANDUIT  PN10-10R-D  TERMINAL, RING TONGUE, #10, CRIMP YELLOW

PANDUIT PN10-10R-D
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Pan-Term Series
Wire Size AWG Max:
10AWG
Conductor Area CSA:
6mm²
Stud Size - Metric:
M5
Stud Size - Imperial:
10
Insulator Material:
Nylon (Polyamide)
Insulator Colour:
Yellow
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
1.177073

Alternatives

TERMINAL, RING TONGUE, #10, CRIMP YELLOW

PANDUIT

3 In stock

Price for: Pack of 50

1+ $122.19 5+ $112.43 10+ $102.51 25+ $96.67 more…

Buy

TERMINAL, RING TONGUE, #10, CRIMP YELLOW

AMP FROM TE CONNECTIVITY

14,466 In stock

Price for: Each

1+ $0.908 10+ $0.858 25+ $0.772 50+ $0.686 more…

Buy

TERMINAL, RING TONGUE, #10, CRIMP YELLOW

MULTICOMP

2,357 In stock

Price for: Each

1+ $0.314 250+ $0.295 500+ $0.268 1000+ $0.25 more…

Buy

TERMINAL, RING TONGUE, #10, CRIMP YELLOW

AMP FROM TE CONNECTIVITY

57 In stock

Price for: Pack of 500

1+ $158.53

Buy

TERMINAL, RING TONGUE, #10, CRIMP YELLOW

AMP FROM TE CONNECTIVITY

83 In stock

Price for: Pack of 100

1+ $66.78 3+ $66.07 5+ $62.31 10+ $60.12

Buy

TERMINAL, RING TONGUE, #10, CRIMP YELLOW

AMP FROM TE CONNECTIVITY

143 In stock

Price for: Each

1+ $0.509 10+ $0.497 100+ $0.481 250+ $0.469 more…

Buy

TERMINAL, RING TONGUE, #10, CRIMP YELLOW

THOMAS & BETTS

Short Lead Time

Price for: Pack of 50

1+ $119.05 5+ $109.54 10+ $99.87 25+ $94.19 more…

Buy

TERMINAL, RING TONGUE, #10, CRIMP YELLOW

MULTICOMP

4 In stock

Price for: Pack of 50

1+ $12.75 50+ $10.47 100+ $9.66 250+ $8.43 more…

Buy

TERMINAL, RING TONGUE, #10, CRIMP YELLOW

MOLEX

2,975 In stock

Price for: Each

1+ $0.778 10+ $0.726 25+ $0.654 50+ $0.582 more…

Buy

TERMINAL, RING TONGUE, #10, CRIMP YELLOW

HOFFMAN PRODUCTS

4 In stock

Price for: Pack of 50

1+ $25.84 5+ $23.36 10+ $20.72 25+ $18.80 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.