Low

PATLITE (U.S.A.)  LES-302A-RYG  LED, SIGNAL, TOWER, RED/YELLOW/GREEN

PATLITE (U.S.A.) LES-302A-RYG
Manufacturer Part No:
LES-302A-RYG
Order Code:
1568892
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Visual Signal Type:
-
Tones:
-
No. of Stacks / Tiers:
3
Module Lens Colour:
Green, Red, Yellow
Lens Diameter:
50mm
IP / NEMA Rating:
IP23
Supply Voltage V AC:
24V
Supply Voltage V DC:
24V
Connection Type:
Wire Leaded
Sound Level SPL:
-
Operating Temperature Min:
-
Operating Temperature Max:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366190
Weight (kg):
.703069