Low

PHOENIX CONTACT  1205147  SCREWDRIVER, PHILIPS, 80MM

PHOENIX CONTACT 1205147
Technical Data Sheet (59.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Blade Length:
80mm
Overall Length:
160mm
Phillips Tip Size:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

Tariff No:
82054000
Weight (kg):
.0335

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.