Low

PRO POWER  PP000686  Wire, Wrapping, Grey, 26 AWG, 164.042 ft, 50 m

PRO POWER PP000686
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP000686
Order Code:
2313022
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
ETFE
Jacket Colour:
Grey
Wire Gauge:
26AWG
Conductor Area CSA:
-
Reel Length (Imperial):
164.042ft
Reel Length (Metric):
50m
No. of Max Strands x Strand Size:
-
Voltage Rating:
300V
Conductor Material:
Silver Plated Copper
External Diameter:
0.7mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.125

Associated Products