Low

PRO POWER  860173 100M  Multicore Screened Cable, Grey, 4 Core, 0.055 mm², 328 ft, 100 m

PRO POWER 860173 100M
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
860173 100M
Order Code:
1190157
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 860173 100M is a 100m 4-conductor Type C shielded Screened Cable with tinned copper conductors, grey type 2 PVC jacket, 250V rated voltage. Approved defence standard 61-12 part 4.
  • +70°C Operating temperature
  • 384R/km at 20°C Maximum DC conductor resistance
  • 140MR/km at 20°C Minimum insulation resistance

Product Information

Jacket Colour:
Grey
No. of Cores:
4Core
Wire Gauge:
-
Conductor Area CSA:
0.055mm²
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
7 x 0.1mm
Voltage Rating:
250V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
2.9mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Aerospace, Defence, Military

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.7

Alternatives

Multicore Screened Cable, Grey, 4 Core, 0.055 mm², 328.084 ft, 100 m

PRO POWER

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Reel of 1

1+ $89.75 5+ $83.96 10+ $74.37 25+ $60.53 more…

Buy

Multicore Screened Cable, Black, 4 Core, 0.05 mm², 328 ft, 100 m

PRO POWER

8 in stock

Price for: Reel of 1

1+ $99.41 5+ $92.99 10+ $82.37 25+ $67.03 more…

Buy

Associated Products

Similar Products