Low

PRO POWER  PP000752  Wire, Equipment Tri Rated, Blue, 18 AWG, 1 mm², 32 x 0.2mm, 328.08 ft, 100 m

PRO POWER PP000752
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP000752
Order Code:
2343954
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Blue
Wire Gauge:
18AWG
Conductor Area CSA:
1mm²
Reel Length (Imperial):
328.08ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
32 x 0.2mm
Voltage Rating:
600V
Conductor Material:
Copper
External Diameter:
2.9mm
Approval Specification:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.7

Alternatives

Wire, Tri Rated, PVC, Blue, 18 AWG, 1 mm², 328 ft, 100 m

PRO POWER

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Reel of 1

1+ $69.43 5+ $65.59 10+ $59.05 25+ $50.91 more…

Buy

Wire, Equipment Tri Rated, Per M, Blue, 18 AWG, 1 mm²

PRO POWER

No Longer Stocked

Associated Products