Low

PRO POWER  PP000757  Wire, Equipment Tri Rated, Red, 16 AWG, 1.5 mm², 30 x 0.25mm, 328.08 ft, 100 m

PRO POWER PP000757
Technical Data Sheet (177.41KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PP000757 is a 1.5mm² red tri-rated Equipment Wire with PVC insulation and class 5 flexible plain copper conductor. The high temperature/flame-retardant wire for use in switch control, relay and instrumentation panels for power, switch gear and for purposes such as internal connectors in equipment, motor starters and controllers.
  • 0.80mm Nominal thickness of insulation
  • 3.15mm Nominal overall diameter
  • 13.3R/km Maximum resistance of conductor at 20°C plain wires
  • 21A Current rating

Product Information

Jacket Colour:
Red
Wire Gauge:
16AWG
Conductor Area CSA:
1.5mm²
No. of Max Strands x Strand Size:
30 x 0.25mm
Reel Length (Imperial):
328.08ft
Reel Length (Metric):
100m
Voltage Rating:
600V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
3.15mm
Approval Specification:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Motor Drive & Control;
  • Automation & Process Control;
  • Power Management

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
2.2

Alternatives

Associated Products