Low

PRO POWER  PP000764  Wire, Equipment Tri Rated, White, 14 AWG, 2.5 mm², 50 x 0.25mm, 328.08 ft, 100 m

PRO POWER PP000764
Technical Data Sheet (177.41KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Approval Specification:
-
Conductor Area CSA:
2.5 mm²
Conductor Material:
Copper
External Diameter:
3.6 mm
Jacket Colour:
White
Jacket Material:
PVC
No. of Max Strands x Strand Size:
50 x 0.25mm
Product Range:
-
Reel Length (Imperial):
328.08 ft
Reel Length (Metric):
100 m
SVHC:
To Be Advised
Voltage Rating:
600 V
Wire Gauge:
14 AWG

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
3.1

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Reel Length (Metric): 100m
  • Conductor Material: Copper
  • Jacket Material: PVC
  • Approval Specification: -
  • External Diameter: 3.6mm
  • Voltage Rating: 600V
  • Reel Length (Imperial): 328.08ft
  • Product Range: -
  • Wire Gauge: 14AWG
  • Jacket Colour: White
  • No. of Max Strands x Strand Size: 50 x 0.25mm
  • Conductor Area CSA: 2.5mm²