Low

PRO POWER  PP000786  Wire, Equipment Tri Rated, Green, Yellow, 10 AWG, 6 mm², 84 x 0.32mm, 328.08 ft, 100 m

PRO POWER PP000786
Technical Data Sheet (177.41KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PP000786 is a 100m Tri-rated Equipment Wire with class 5 flexible plain copper conductor approved by BS EN 60228:2005 (previously BS6360) standard, 10AWG wire gauge and covered by green/yellow PVC jacket. It features high temperature and flame retardant wire.
  • 600V Voltage rating
  • 90/105°C for 15,000 hours Temperature rating
  • 6mm x OD Minimum bending radius

Product Information

Jacket Material:
PVC
Jacket Colour:
Green, Yellow
Wire Gauge:
10AWG
Conductor Area CSA:
6mm²
No. of Max Strands x Strand Size:
84 x 0.32mm
Reel Length (Imperial):
328.08ft
Reel Length (Metric):
100m
Voltage Rating:
600V
Conductor Material:
Copper
External Diameter:
4.7mm
Approval Specification:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Power Management;
  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
6.7

Alternatives

Associated Products