Low

PRO POWER  PP000837  Multipair Screened Cable, Grey, 9 Pair, 24 AWG, 328.084 ft, 100 m

PRO POWER PP000837
Technical Data Sheet (107.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Grey
No. of Pairs:
9 Pair
Wire Gauge:
24AWG
Conductor Area CSA:
-
Reel Length (Imperial):
328.084ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
8.48mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
9.5

Associated Products