Low

PROJECTS UNLIMITED  AOM-6742P-2-R  MICROPHONE, OMNI PCB 9.7MM

PROJECTS UNLIMITED AOM-6742P-2-R
Technical Data Sheet (152.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Directivity:
-
Drain Current Max:
-
Frequency Response Max:
-
Frequency Response Min:
-
Output Impedance:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Supply Voltage Max:
-
Supply Voltage Min:
-
Transducer Function:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85182995
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Supply Voltage Max: -
  • Transducer Function: -
  • Drain Current Max: -
  • Directivity: -
  • Frequency Response Min: -
  • Frequency Response Max: -
  • Product Range: -
  • Supply Voltage Min: -
  • Output Impedance: -
  • Sensitivity (dB): -42dB