Low

RECOM POWER  R0.5D-0505  Isolated Board Mount DC/DC Converter, Medical, SMD, 500mW, 5V, 50mA, -5V, 50mA

RECOM POWER R0.5D-0505
Technical Data Sheet (149.40KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
2 Output
Input Voltage DC Min:
4.5V
Input Voltage DC Max:
5.5V
Output Power Max:
500mW
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-5V
Output Current - Output 1:
50mA
Output Current - Output 2:
50mA
DC / DC Converter Type:
Surface Mount DIP
DC / DC Converter Mounting:
Surface Mount Device
Approvals & Standards:
-
Width:
10.7mm
Height:
6.7mm
Depth:
15.24mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.0012