Low

RECOM POWER  RAC02-05SC/277  AC/DC PCB Mount Power Supply, Class II, Fixed, 1 Output, 80 V, 305 V, 2 W, 5 V

RECOM POWER RAC02-05SC/277
Technical Data Sheet (76.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
80V
Input Voltage AC Max:
305V
Output Power Max:
2W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
400mA
Output Current - Output 2:
-
Width:
22.2mm
Height:
33.7mm
Depth:
17.75mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.024

Alternatives

POWER SUPPLY, AC-DC, 5V, 0.4A, PCB

RECOM POWER

15 in stock

Price for: Each

1+ $25.58 5+ $25.22 10+ $24.85 50+ $22.66 more…

Buy