Low

RECOM POWER  RAZ-0505S  Isolated Board Mount DC/DC Converter, Medical, Fixed, 1 Output, 4.5 V, 5.5 V, 1 W, 5 V

RECOM POWER RAZ-0505S
Manufacturer Part No:
RAZ-0505S
Order Code:
2289691
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
4.5V
Input Voltage DC Max:
5.5V
Output Power Max:
1W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
200mA
Output Current - Output 2:
-
DC / DC Converter Type:
Surface Mount DIP
DC / DC Converter Mounting:
Surface Mount Device
Approvals & Standards:
-
Width:
9mm
Height:
7.2mm
Depth:
18mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.0016