Low

RECOM POWER  RBL-1205S/E  Isolated Board Mount DC/DC Converter, Econoline, Fixed, 1 Output, 10.8 V, 13.2 V, 250 mW, 5 V

RECOM POWER RBL-1205S/E
Technical Data Sheet (86.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Approvals & Standards:
-
DC / DC Converter Mounting:
Through Hole
DC / DC Converter Output Type:
Fixed
DC / DC Converter Type:
SIP
Depth:
19.6 mm
Height:
10.2 mm
Input Voltage DC Max:
13.2 V
Input Voltage DC Min:
10.8 V
No. of Outputs:
1 Output
Output Current - Output 1:
50 mA
Output Current - Output 2:
-
Output Current - Output 3:
-
Output Power Max:
250 mW
Output Voltage - Output 1:
5 V
Output Voltage - Output 2:
-
Output Voltage - Output 3:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Width:
6 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.0022

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Output Power Max: 250mW
  • Input Voltage DC Min: 10.8V
  • DC / DC Converter Mounting: Through Hole
  • Output Voltage - Output 2: -
  • Output Current - Output 2: -
  • Depth: 19.6mm
  • Width: 6mm
  • Product Range: -
  • DC / DC Converter Type: SIP
  • Approvals & Standards: -
  • Output Voltage - Output 3: -
  • Output Voltage - Output 1: 5V
  • Output Current - Output 3: -
  • No. of Outputs: 1 Output
  • DC / DC Converter Output Type: Fixed
  • Input Voltage DC Max: 13.2V
  • Output Current - Output 1: 50mA
  • Height: 10.2mm